A29072-009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29072-009

DigiKey Part Number
2262-A29072-009-ND
Manufacturer
Manufacturer Product Number
A29072-009
Description
CABLE ASSY NANO-D 9POS 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A29072-009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
56 560,65400 Kč32 803,27 Kč
Unit Price without VAT:6 560,65400 Kč
Unit Price with VAT:7 938,39134 Kč