
A29048-037 | |
|---|---|
DigiKey Part Number | 2262-A29048-037-ND |
Manufacturer | |
Manufacturer Product Number | A29048-037 |
Description | CABLE ASSY NANO-D 37POS 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29048-037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 37 | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 916,67000 Kč | 7 916,67 Kč |
| 10 | 6 730,53100 Kč | 67 305,31 Kč |
| 25 | 6 526,43880 Kč | 163 160,97 Kč |
| Unit Price without VAT: | 7 916,67000 Kč |
|---|---|
| Unit Price with VAT: | 9 579,17070 Kč |


