
A29048-009 | |
|---|---|
DigiKey Part Number | 2262-A29048-009-ND |
Manufacturer | |
Manufacturer Product Number | A29048-009 |
Description | CABLE ASSY NANO-D 9POS 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29048-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 9 | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 210,37000 Kč | 6 210,37 Kč |
| 10 | 5 279,69500 Kč | 52 796,95 Kč |
| 25 | 5 004,61280 Kč | 125 115,32 Kč |
| Unit Price without VAT: | 6 210,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 514,54770 Kč |

