
A29036-015 | |
|---|---|
DigiKey Part Number | 2262-A29036-015-ND |
Manufacturer | |
Manufacturer Product Number | A29036-015 |
Description | CABLE ASSY NANO-D 15POS 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29036-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 618,01000 Kč | 5 618,01 Kč |
| 10 | 4 776,03700 Kč | 47 760,37 Kč |
| 25 | 4 477,46240 Kč | 111 936,56 Kč |
| Unit Price without VAT: | 5 618,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 797,79210 Kč |



