D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29036-009

DigiKey Part Number
2262-A29036-009-ND
Manufacturer
Manufacturer Product Number
A29036-009
Description
CABLE ASSY NANO-D 9POS 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A29036-009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 261,89000 Kč5 261,89 Kč
104 473,24600 Kč44 732,46 Kč
254 193,59440 Kč104 839,86 Kč
504 174,92740 Kč208 746,37 Kč
Manufacturers Standard Package
Unit Price without VAT:5 261,89000 Kč
Unit Price with VAT:6 366,88690 Kč