New at DigiKey
21 Position D-Type, Nano-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28300-021

DigiKey Part Number
2262-A28300-021-ND
Manufacturer
Manufacturer Product Number
A28300-021
Description
DUAL ROW NANO-D 21 PIN CONTACT F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Nano-D Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Male Jackscrew (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 076,19000 Kč6 076,19 Kč
105 165,65500 Kč51 656,55 Kč
254 886,49480 Kč122 162,37 Kč
Unit Price without VAT:6 076,19000 Kč
Unit Price with VAT:7 352,18990 Kč