
A28200-031 | |
|---|---|
DigiKey Part Number | 2262-A28200-031TR-ND - Tape & Reel (TR) 2262-A28200-031CT-ND - Cut Tape (CT) 2262-A28200-031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A28200-031 |
Description | CONN D-TYPE PLUG 31POS SMD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28200-031 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Electroless Nickel |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 831,18000 Kč | 4 831,18 Kč |
| 10 | 4 557,65700 Kč | 45 576,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 850,30080 Kč | 96 257,52 Kč |
| 50 | 3 723,57860 Kč | 186 178,93 Kč |
| Unit Price without VAT: | 4 831,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 845,72780 Kč |







