A28050-037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28050-037

DigiKey Part Number
2262-A28050-037-ND
Manufacturer
Manufacturer Product Number
A28050-037
Description
CABLE ASSY NANO-D 37POS 1.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A28050-037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
37
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 740,43000 Kč7 740,43 Kč
106 580,61400 Kč65 806,14 Kč
256 372,41360 Kč159 310,34 Kč
Manufacturers Standard Package
Unit Price without VAT:7 740,43000 Kč
Unit Price with VAT:9 365,92030 Kč