D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28048-031

DigiKey Part Number
2262-A28048-031-ND
Manufacturer
Manufacturer Product Number
A28048-031
Description
CABLE ASSY NANO-D 31POS 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A28048-031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Nano-D
Manufacturer
Omnetics
Number of Positions
31
Series
Length
4.00' (1.22m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple, Individual
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 035,51000 Kč8 035,51 Kč
106 831,59400 Kč68 315,94 Kč
256 491,53160 Kč162 288,29 Kč
Manufacturers Standard Package
Unit Price without VAT:8 035,51000 Kč
Unit Price with VAT:9 722,96710 Kč