
A28000-165 | |
|---|---|
DigiKey Part Number | 2262-A28000-165-ND |
Manufacturer | |
Manufacturer Product Number | A28000-165 |
Description | CABLE ASSY NANO-D 65POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28000-165 Models |
Category | Number of Positions 65 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 864,94000 Kč | 8 864,94 Kč |
| 10 | 7 536,77000 Kč | 75 367,70 Kč |
| 25 | 7 227,77200 Kč | 180 694,30 Kč |
| Unit Price without VAT: | 8 864,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 726,57740 Kč |


