
A28000-125 | |
|---|---|
DigiKey Part Number | 2262-A28000-125-ND |
Manufacturer | |
Manufacturer Product Number | A28000-125 |
Description | CABLE ASSY NANO-D 25POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28000-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 893,58000 Kč | 5 893,58 Kč |
| 10 | 5 010,27900 Kč | 50 102,79 Kč |
| 25 | 4 724,93360 Kč | 118 123,34 Kč |
| Unit Price without VAT: | 5 893,58000 Kč |
|---|---|
| Unit Price with VAT: | 7 131,23180 Kč |











