32 Position Rectangular Receptacle Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A25203-032

DigiKey Part Number
2262-A25203-032-ND
Manufacturer
Manufacturer Product Number
A25203-032
Description
DRS-32-SS-LT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Rectangular Receptacle Connector Solder Cup Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
32
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.170" (4.32mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 906,35000 Kč24 531,75 Kč
Unit Price without VAT:4 906,35000 Kč
Unit Price with VAT:5 936,68350 Kč