36 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A25200-036

DigiKey Part Number
2262-A25200-036-ND
Manufacturer
Manufacturer Product Number
A25200-036
Description
DRS-36-WD18.0-C-LT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
36
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
Latch Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55 459,39600 Kč27 296,98 Kč
Unit Price without VAT:5 459,39600 Kč
Unit Price with VAT:6 605,86916 Kč