44 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24200-044

DigiKey Part Number
2262-A24200-044-ND
Manufacturer
Manufacturer Product Number
A24200-044
Description
DRP-44-WD18.0-C-LT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
44
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
Latch Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56 128,81200 Kč30 644,06 Kč
Unit Price without VAT:6 128,81200 Kč
Unit Price with VAT:7 415,86252 Kč