
A24200-024 | |
|---|---|
DigiKey Part Number | 2262-A24200-024-ND |
Manufacturer | |
Manufacturer Product Number | A24200-024 |
Description | DRP-24-WD18.0-C-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | Latch Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 902,10000 Kč | 19 510,50 Kč |
| Unit Price without VAT: | 3 902,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 721,54100 Kč |





