
A24000-020 | |
|---|---|
DigiKey Part Number | 2262-A24000-020-ND |
Manufacturer | |
Manufacturer Product Number | A24000-020 |
Description | CONN MALE W/18" LEADS 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24000-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | Latch Holder | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 113,03000 Kč | 2 113,03 Kč |
| 10 | 1 796,19000 Kč | 17 961,90 Kč |
| 25 | 1 683,83800 Kč | 42 095,95 Kč |
| 50 | 1 603,56260 Kč | 80 178,13 Kč |
| 100 | 1 539,15340 Kč | 153 915,34 Kč |
| Unit Price without VAT: | 2 113,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 556,76630 Kč |


