



A22525-027 | |
|---|---|
DigiKey Part Number | 2262-A22525-027-ND |
Manufacturer | |
Manufacturer Product Number | A22525-027 |
Description | CIRC 27 POS LATCH/UNLATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Datasheet | Datasheet |
EDA/CAD Models | A22525-027 Models |
Category | Accessory Type Clips |
Manufacturer Omnetics | For Use With/Related Products Micro® 360 Connector |
Series | Color Black |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 Kč | 364,74 Kč |
| 10 | 309,99300 Kč | 3 099,93 Kč |
| 25 | 290,57040 Kč | 7 264,26 Kč |
| 50 | 276,70320 Kč | 13 835,16 Kč |
| 100 | 263,50180 Kč | 26 350,18 Kč |
| 250 | 247,01796 Kč | 61 754,49 Kč |
| 500 | 235,24228 Kč | 117 621,14 Kč |
| Unit Price without VAT: | 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 441,33540 Kč |



