A22504-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22504-001

DigiKey Part Number
2262-A22504-001-ND
Manufacturer
Manufacturer Product Number
A22504-001
Description
CIRC CBL 16POS RCPT TO WIRE 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.50' (457.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
16
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.50' (457.20mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polytetrafluoroethylene (PTFE)
Color
Multiple
Shielding
Unshielded
Ingress Protection
-
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
57 454,14000 Kč37 270,70 Kč
Unit Price without VAT:7 454,14000 Kč
Unit Price with VAT:9 019,50940 Kč