
A22031-001 | |
|---|---|
DigiKey Part Number | 2262-A22031-001-ND |
Manufacturer | |
Manufacturer Product Number | A22031-001 |
Description | MICRO CIRCULAR 27 PIN MALE W/ LA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22031-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Natural |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 27 | Current Rating (Amps) 3A per Contact |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Beryllium Copper |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 384,46000 Kč | 3 384,46 Kč |
| 10 | 2 877,08300 Kč | 28 770,83 Kč |
| 25 | 2 697,14280 Kč | 67 428,57 Kč |
| 50 | 2 568,59300 Kč | 128 429,65 Kč |
| Unit Price without VAT: | 3 384,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 095,19660 Kč |




