
A22025-001 | |
|---|---|
DigiKey Part Number | 2262-A22025-001-ND |
Manufacturer | |
Manufacturer Product Number | A22025-001 |
Description | CIRC CBL 27POS PLUG TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22025-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 27 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 277,23000 Kč | 2 277,23 Kč |
| 10 | 1 935,70100 Kč | 19 357,01 Kč |
| 25 | 1 814,63040 Kč | 45 365,76 Kč |
| 50 | 1 728,11440 Kč | 86 405,72 Kč |
| 100 | 1 652,28010 Kč | 165 228,01 Kč |
| Unit Price without VAT: | 2 277,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 755,44830 Kč |






