
A22016-001 | |
|---|---|
DigiKey Part Number | 2262-A22016-001-ND |
Manufacturer | |
Manufacturer Product Number | A22016-001 |
Description | 12POS SOCKET FEMALE MICRO CIRCUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22016-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,13000 Kč | 983,13 Kč |
| 10 | 835,65700 Kč | 8 356,57 Kč |
| 25 | 783,34280 Kč | 19 583,57 Kč |
| 50 | 745,98340 Kč | 37 299,17 Kč |
| 100 | 710,41060 Kč | 71 041,06 Kč |
| 250 | 665,99440 Kč | 166 498,60 Kč |
| Unit Price without VAT: | 983,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,58730 Kč |




