
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.375" (9.53mm) | |
Inner Diameter | 0.313" (7.94mm) | |
Color | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Length | 25.0' (7.6m) | |
Features | - | |
Operating Pressure | 100 PSI (6.9 bar) | |
Operating Temperature | - | |
Fluid Type | Mineral Oil | |
Bend Radius (Flow) | - | |
Fluid Temperature | -196°C ~ 260°C | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.030" (0.76mm) | |
Approval Agency | FDA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 630,41000 Kč | 2 630,41 Kč |
| Unit Price without VAT: | 2 630,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 182,79610 Kč |


