
Category | Input Range (Additional) -200°C ~ 2300°C (Configurable) |
Manufacturer Omega | Output Type Current |
Series | Output Range 0 ~ 22mA |
Packaging Bulk | Isolation 2300V |
Part Status Active | Voltage - Supply 100 ~ 240VAC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Temperature, Voltage | Termination Style Screw Terminal |
Input Range (Current, Voltage) 0 ~ 1V | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 819,46000 Kč | 4 819,46 Kč |
| Unit Price without VAT: | 4 819,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 831,54660 Kč |


