TG-J-30-150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-J-20-SLE-500

DigiKey Part Number
5880-TT-J-20-SLE-500-ND
Manufacturer
Manufacturer Product Number
TT-J-20-SLE-500
Description
THERMOCOUPLE WIRE, DUPLEX INSULA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Constantan, Iron
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Brown
Ratings
-
Features
-
Operating Temperature
0°C ~ 260°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 801,77000 Kč12 801,77 Kč
Manufacturers Standard Package
Unit Price without VAT:12 801,77000 Kč
Unit Price with VAT:15 490,14170 Kč