
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | BNC | |
Number of Inputs and Type | 8 - Digital | |
Input Range | ±70mV | |
Input Resolution | 20 Bits | |
Number of Outputs and Type | 8 - Digital | |
Output Range | - | |
Output Resolution | 20 Bits | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 515,63000 Kč | 15 515,63 Kč |
| Unit Price without VAT: | 15 515,63000 Kč |
|---|---|
| Unit Price with VAT: | 18 773,91230 Kč |




