
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | - | |
Termination | Wire Leads | |
Accuracy | ±0.25% | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 858,26000 Kč | 13 858,26 Kč |
| Unit Price without VAT: | 13 858,26000 Kč |
|---|---|
| Unit Price with VAT: | 16 768,49460 Kč |


