BB-SMP-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-CTHD

DigiKey Part Number
5880-SM-CTHD-ND
Manufacturer
Manufacturer Product Number
SM-CTHD
Description
HEAVY DUTY CRIMPING TOOL FOR CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 775,32000 Kč8 775,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8 775,32000 Kč
Unit Price with VAT:10 618,13720 Kč