SGT-4/1000-FB41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGT-4/1000-FB11

DigiKey Part Number
5880-SGT-4/1000-FB11-ND
Manufacturer
Manufacturer Product Number
SGT-4/1000-FB11
Description
FULL WHEATSTONE BRIDGE STRAIN GA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Strain Gauge 0.157" (4.00mm) 0.169" (4.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Pattern Type
Linear
Strain Range
-
Resistance
1 kOhms
Resistance Tolerance
-
Length - Active
0.157" (4.00mm)
Length - Overall Pattern
-
Length - Overall
0.58" (14.6mm)
Width - Active
0.169" (4.30mm)
Width - Overall Pattern
-
Width - Overall
0.44" (11.1mm)
Operating Temperature
-100 ~ 200°F (-75 ~ 95°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 080,21000 Kč5 080,21 Kč
Manufacturers Standard Package
Unit Price without VAT:5 080,21000 Kč
Unit Price with VAT:6 147,05410 Kč