Cyanoacrylate Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG496

DigiKey Part Number
5880-SG496-ND
Manufacturer
Manufacturer Product Number
SG496
Description
COLD-CURING STRAIN-GAGE ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cyanoacrylate Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Cyanoacrylate
Features
Beige, 29.573mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
-65°F ~ 180°F (-54°C ~ 82°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 201,93000 Kč1 201,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 201,93000 Kč
Unit Price with VAT:1 454,33530 Kč