K - Type Temperature Sensor -17°C ~ 260°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3-K-72

DigiKey Part Number
5880-SA3-K-72-ND
Manufacturer
Manufacturer Product Number
SA3-K-72
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -17°C ~ 260°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
-17°C ~ 260°C
Length - Lead Wire
6.667' (2.03m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 052,63000 Kč1 052,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 052,63000 Kč
Unit Price with VAT:1 273,68230 Kč