RTD Platinum (Pt) Cylindrical Probe, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1-RTD-B

DigiKey Part Number
5880-SA1-RTD-B-ND
Manufacturer
Manufacturer Product Number
SA1-RTD-B
Description
RTD SURFACE SENSOR, SELF-ADHESIV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
10 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 011,80000 Kč5 011,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5 011,80000 Kč
Unit Price with VAT:6 064,27800 Kč