RTD Nickel ±3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1-RTD-4W

DigiKey Part Number
5880-SA1-RTD-4W-ND
Manufacturer
Manufacturer Product Number
SA1-RTD-4W
Description
RTD SURFACE SENSOR, SELF-ADHESIV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Nickel ±3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Nickel
Operating Temperature
-73°C ~ 260°C
Termination
Wire Leads
Accuracy
±0.15°C
Temperature Coefficient
±3850ppm/°C
Mounting Type
Chassis Mount
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 935,94000 Kč2 935,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 935,94000 Kč
Unit Price with VAT:3 552,48740 Kč