RTD Platinum (Pt) Cylindrical Probe, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTD-860

DigiKey Part Number
5880-RTD-860-ND
Manufacturer
Manufacturer Product Number
RTD-860
Description
INDUSTRIAL GRADE RTD SENSOR, GEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
230°C
Termination
Wire Leads
Accuracy
±0.15°C
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 225,43000 Kč4 225,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4 225,43000 Kč
Unit Price with VAT:5 112,77030 Kč