
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Verifier | |
Accessory Type | Cable | |
For Use With/Related Products | Thermocouple Wire | |
Specifications | 1.2m Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 716,84000 Kč | 1 716,84 Kč |
| Unit Price without VAT: | 1 716,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,37640 Kč |


