PRTXI-G1/4-1/8-4-IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTXI-G1/4-1/8-4-IO

DigiKey Part Number
5880-PRTXI-G1/4-1/8-4-IO-ND
Manufacturer
Manufacturer Product Number
PRTXI-G1/4-1/8-4-IO
Description
RTD TEMPERATURE TRANSMITTER, G 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Stainless Steel Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Stainless Steel
Operating Temperature
-50°C ~ 200°C
Termination
Wire Leads
Accuracy
±0.55°C
Temperature Coefficient
-
Current
200 mA
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 889,28000 Kč6 889,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6 889,28000 Kč
Unit Price with VAT:8 336,02880 Kč