
Category | Part Status Active |
Manufacturer Omega | Sensor Type Transmitter |
Series | Output Type Analog Current |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 422,87000 Kč | 6 422,87 Kč |
| Unit Price without VAT: | 6 422,87000 Kč |
|---|---|
| Unit Price with VAT: | 7 771,67270 Kč |


