
OMDC-253G-200E | |
---|---|
DigiKey Part Number | 5880-OMDC-253G-200E-ND |
Manufacturer | |
Manufacturer Product Number | OMDC-253G-200E |
Description | VARIABLE SPEED DC CONTROL, 2 HP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brushless 120 ~ 240VAC Supply 10A 0 ~ 90VDC, 0 ~ 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless DC (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 90VDC, 0 ~ 180VDC | |
Current - Output | 10A | |
Wattage - Load | 1.491 kW | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | OMDC-250 Series | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17 940,46000 Kč | 17 940,46 Kč |
Unit Price without VAT: | 17 940,46000 Kč |
---|---|
Unit Price with VAT: | 21 707,95660 Kč |