Analog Input Datalogger USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-VIB-101

DigiKey Part Number
5880-OM-VIB-101-ND
Manufacturer
Manufacturer Product Number
OM-VIB-101
Description
VIBRATION/ACCELERATION DATA LOGG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Analog Input Datalogger USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Function
Analog Input
Type
Datalogger
Bus Connection
USB 2.0
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
64 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
64 Bits
Sampling Rate (Per Second)
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 188,40000 Kč5 188,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5 188,40000 Kč
Unit Price with VAT:6 277,96400 Kč