
OM-CP-OCTTCTEMP-A2 | |
|---|---|
DigiKey Part Number | 5880-OM-CP-OCTTCTEMP-A2-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-OCTTCTEMP-A2 |
Description | RTD TEMPERATURE LOGGER, TEMPERAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Digital | |
Input Range | 9V | |
Input Resolution | - | |
Number of Outputs and Type | 8 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 291,62000 Kč | 34 291,62 Kč |
| Unit Price without VAT: | 34 291,62000 Kč |
|---|---|
| Unit Price with VAT: | 41 492,86020 Kč |


