
MTC-24-MC | |
|---|---|
DigiKey Part Number | 5880-MTC-24-MC-ND |
Manufacturer | |
Manufacturer Product Number | MTC-24-MC |
Description | MULTI-PIN THERMOCOUPLE CABLE CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Omega | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Anodized |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 24 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 348,84000 Kč | 2 348,84 Kč |
| Unit Price without VAT: | 2 348,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 842,09640 Kč |


