
Category | Fastening Type Threaded |
Manufacturer Omega | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 24 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 233,14000 Kč | 2 233,14 Kč |
| Unit Price without VAT: | 2 233,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 702,09940 Kč |



