
Category | Cable Exit 180° |
Manufacturer Omega | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Anodized |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Black |
Shell Size - Insert 12 | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 538,58000 Kč | 3 538,58 Kč |
| Unit Price without VAT: | 3 538,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 281,68180 Kč |


