
M12-KK-S-M-FM | |
---|---|
DigiKey Part Number | 5880-M12-KK-S-M-FM-ND |
Manufacturer | |
Manufacturer Product Number | M12-KK-S-M-FM |
Description | COMPENSATED THERMOCOUPLE CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Connector for use with M12-FM Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Connector | |
For Use With/Related Products | M12-FM Series | |
Specifications | Chromel Socket |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 978,16000 Kč | 4 978,16 Kč |
Unit Price without VAT: | 4 978,16000 Kč |
---|---|
Unit Price with VAT: | 6 023,57360 Kč |