
M12-JJ-S-M-FM | |
|---|---|
DigiKey Part Number | 5880-M12-JJ-S-M-FM-ND |
Manufacturer | |
Manufacturer Product Number | M12-JJ-S-M-FM |
Description | COMPENSATED THERMOCOUPLE CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Connector for use with M12-FM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Connector | |
For Use With/Related Products | M12-FM Series | |
Specifications | Iron Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 087,19000 Kč | 5 087,19 Kč |
| Unit Price without VAT: | 5 087,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 155,49990 Kč |

