Liquid Level Sensor Switch SPST Output Male 1/2" (12.7mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVN-90

DigiKey Part Number
5880-LVN-90-ND
Manufacturer
Manufacturer Product Number
LVN-90
Description
SENSOR LEVEL LIQUID SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch SPST Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
SPST
Minimum Liquid Specific Gravity
0.71
Switch Actuation Level
-
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
Chlorinated Polyvinyl Chloride (CPVC)
Operating Temperature
-40°C ~ 82°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč