Humidity, Temperature 3 ~ 95% RH Analog Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX94CW

DigiKey Part Number
5880-HX94CW-ND
Manufacturer
Manufacturer Product Number
HX94CW
Description
RELATIVE HUMIDITY/TEMPERATURE TR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 3 ~ 95% RH Analog Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
3 ~ 95% RH
Output Type
Analog Current
Output
4mA ~ 20mA
Accuracy
-
Sensitivity
-
Voltage - Supply
6V ~ 30V
Mounting Type
-
Operating Temperature
-
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 395,19000 Kč11 395,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11 395,19000 Kč
Unit Price with VAT:13 788,17990 Kč