
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 3 ~ 95% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 6V ~ 30V | |
Mounting Type | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 354,80000 Kč | 12 354,80 Kč |
| Unit Price without VAT: | 12 354,80000 Kč |
|---|---|
| Unit Price with VAT: | 14 949,30800 Kč |


