
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 95% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±1% RH | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 200°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24 974,96000 Kč | 24 974,96 Kč |
Unit Price without VAT: | 24 974,96000 Kč |
---|---|
Unit Price with VAT: | 30 219,70160 Kč |