
HH800A | |
|---|---|
DigiKey Part Number | 5880-HH800A-ND |
Manufacturer | |
Manufacturer Product Number | HH800A |
Description | HANDHELD DIGITAL THERMOMETER, K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Category | Temperature Range 0°C ~ 50°C |
Manufacturer Omega | Display Type LCD |
Series | Input Type Thermocouple |
Packaging Bulk | Features Auto Off, Hold, Min/Max |
Part Status Active | Probe Type J, K |
Type Handheld | Battery Cell Size AAA (4) |
Temperature Display C°/F° | Includes Adapter, Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 165,79000 Kč | 4 165,79 Kč |
| Unit Price without VAT: | 4 165,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 040,60590 Kč |

