Handheld, Gun 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Backlight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH74K

DigiKey Part Number
5880-HH74K-ND
Manufacturer
Manufacturer Product Number
HH74K
Description
HANDHELD THERMOMETER WITH MAGNET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Handheld, Gun 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Backlight
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
0°C ~ 50°C
Display Type
LCD
Input Type
Thermocouple
Features
Backlight
Probe Type
K
Battery Cell Size
AAA (3)
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 408,68000 Kč2 408,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 408,68000 Kč
Unit Price with VAT:2 914,50280 Kč